Reference Only
NFA18SL506X1A45L
EMI Filter Circuits 50 MHZ 10V
Datasheet
NFA18SL506X1A45L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Cutoff Frequency | 50 MHz | |
| Circuit Type | LC Filter | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Number of Channels | 4 Channel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | NFA | |
| Packaging | Reel | |
| Attenuation | 30 dB | |
| Frequency Range | 500 MHz | |
| Height | 0.5 mm | |
| Length | 1.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.235 | $940.00 | |
| $0.232 | $1,856.00 | |
| $0.228 | $2,736.00 | |
| $0.225 | $4,500.00 | |
| $0.222 | $7,104.00 | |
| $0.219 | $14,016.00 |
Need more?
Sign in to add projects and notes