Reference Only
NFA18SL307V1A45L
EMI Filter Circuits 300 MHZ 10V 100MA 1000MOHM
Datasheet
NFA18SL307V1A45L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Cutoff Frequency | 300 MHz | |
| Circuit Type | LC Filter | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Number of Lines | 4 Line | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NFA | |
| Packaging | Reel | |
| Attenuation | 20 dB | |
| Frequency Range | 800 MHz to 900 MHz | |
| Height | 0.5 mm | |
| Length | 1.6 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $1,100.00 | |
| $0.271 | $2,168.00 | |
| $0.267 | $3,204.00 | |
| $0.264 | $5,280.00 | |
| $0.26 | $8,320.00 | |
| $0.257 | $16,448.00 |
Need more?
Sign in to add projects and notes