Reference Only
MZB3004T04
Blowers & Centrifugal Fans 19MM BLOWER 8-19.5VDC
Datasheet
MZB3004T04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Micro Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 8 VDC to 19.5 VDC | |
| Depth | 3.4 mm | |
| Width | 19 mm | |
| Termination Style | Quick Connect Terminal | |
| Series | MZB | |
| Length | 21 mm | |
| Packaging | Tray | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.11 | $7,644.00 |
Need more?
Sign in to add projects and notes