Reference Only
MZB1001T02
Blowers & Centrifugal Fans 20MM HIGH PRESSURE AIR BLOWER
Datasheet
MZB1001T02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Micro Blower | |
| Current Type | AC | |
| Height | 1.85 mm | |
| Depth | 20 mm | |
| Width | 20 mm | |
| Termination Style | Quick Connect Terminal | |
| Series | MZB | |
| Pressure Type | 2 KPa | |
| Packaging | Tray | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.06 | $18.06 | |
| $15.05 | $150.50 | |
| $13.80 | $345.00 | |
| $13.15 | $657.50 | |
| $13.01 | $1,301.00 | |
| $12.31 | $3,077.50 |
Need more?
Sign in to add projects and notes