Reference Only

MRMS168R

Board Mount Hall Effect / Magnetic Sensors 1.0X1.0MM 2.0-3.6V 80NA SMD

Manufacturer:

Mfr Part:
MRMS168R

TTI Part:
MRMS168R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeAMR Magnetic Sensor
Operating Supply Current80 nA
Maximum Output Current12 mA
Operating Point Min/Max0.5 mT to 4 mT
Operating Supply Voltage2 V to 3.6 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Mounting StyleSMD/SMT
Supply Voltage - Max3.6 V
Supply Voltage - Min2 V
SeriesMRMS16
PackagingReel
Output TypeDigital
Output Voltage300 mV to 2.7 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT
With SwitchWith Switch

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.598$2,990.00
Need more?
Sign in to add projects and notes