Reference Only
MRMS166R
Board Mount Hall Effect / Magnetic Sensors 1.0X1.0MM 1.2-3.6V 20NA SMD
Datasheet
MRMS166R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | AMR Magnetic Sensor | |
| Operating Supply Current | 20 nA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | 0.5 mT to 4 mT | |
| Operating Supply Voltage | 1.2 V to 3.6 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | SMD/SMT | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.2 V | |
| Series | MRMS16 | |
| Packaging | Reel | |
| Output Type | Digital | |
| Output Voltage | 300 mV to 1.4 V | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 4 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT | |
| With Switch | With Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $2,205.00 | |
| $0.427 | $4,270.00 | |
| $0.418 | $6,270.00 |
Need more?
Sign in to add projects and notes