Reference Only

MM8130-2600RB8

RF Connectors / Coaxial Connectors SWF CONN FEMALE SOCKET 50OHM

Manufacturer:

Mfr Part:
MM8130-2600RB8

TTI Part:
MM8130-2600RB8

EDA / CAD Models

Alternate Part Number

MM8130-2600RA2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSWF
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleSMD/SMT
PackagingReel
Body MaterialCopper
Contact PlatingGold
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMM
SubcategoryRF Interconnects
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694010
TARIC85369095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.137$1,096.00
Need more?

My Notes

Sign into see notes.