Reference Only
MA40S4S
Speakers & Transducers 2550PF SENDER FOR DUAL TYPE
Datasheet
MA40S4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Ultrasonic | |
| Mounting Style | PCB Mount | |
| Frequency | 40 kHz | |
| Sound Pressure Level | 120 dBA | |
| Shape | Round | |
| Termination Style | Solder Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 10 mm | |
| Diameter - in | 0.394 in | |
| Diameter - mm | 10 mm | |
| Dimensions | 10 mm x 7.1 mm | |
| Height | 7.1 mm | |
| Height - in | 0.279 in | |
| Height - mm | 7.1 mm | |
| Packaging | Box | |
| Product Type | Speakers & Transducers | |
| Series | MA40S4 | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8518109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.29 | $5.29 | |
| $5.23 | $26.15 | |
| $4.81 | $240.50 | |
| $4.70 | $470.00 | |
| $4.64 | $1,160.00 | |
| $3.90 | $2,106.00 | |
| $3.62 | $3,909.60 | |
| $3.57 | $61,689.60 |
Need more?
Sign in to add projects and notes