Reference Only
LXMS33HCNG-134
NFC/RFID Tags & Transponders 13.56 MHZ ISO15693
Datasheet
LXMS33HCNG-134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 896 bit | |
| Operating Frequency | 13.56 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1212 (3232 metric) | |
| Packaging | Reel | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | LXMS | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tradename | MAGICSTRAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.717 | $4,302.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.