Reference Only
LXMS21ACMD-220
NFC/RFID Tags & Transponders 865-928 MHZ ISO
Datasheet
LXMS21ACMD-220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NFC/RFID Tags & Transponders | |
| Operating Frequency | 865 MHz to 928 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Modules | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.311 | $1,555.00 | |
| $0.30 | $3,000.00 | |
| $0.297 | $4,455.00 | |
| $0.293 | $11,720.00 | |
| $0.289 | $23,120.00 |
Need more?
Sign in to add projects and notes