Reference Only

LQW32FT2R2M8HL

RF Inductors - SMD 1210 2.2uH 20% AEC-Q200

Manufacturer:

Mfr Part:
LQW32FT2R2M8HL

TTI Part:
LQW32FT2R2M8HL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
Package / Case1210 (3225 metric)
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance70 uOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency200 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.3 mm
QualificationAEC-Q200
SeriesLQW32FT_H
PackagingReel
ApplicationAutomotive Power Train/Safety Equipment
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.609$913.50
Need more?
Sign in to add projects and notes