Reference Only

LQW2UASR10F00L

RF Inductors - SMD 100 NH 1%

Manufacturer:

Mfr Part:
LQW2UASR10F00L

TTI Part:
LQW2UASR10F00L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance100 nH
Tolerance1 %
Maximum DC Current620 mA
Maximum DC Resistance560 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency1 GHz
TerminationStandard
Length2.62 mm
Width2.45 mm
Height1.83 mm
SeriesLQW2UA
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.186$372.00
$0.18$720.00
$0.176$1,056.00
$0.174$1,740.00
$0.17$2,720.00
$0.165$5,280.00
Need more?

My Notes

Sign into see notes.