Reference Only

LQW2UAS82NG0CL

RF Inductors - SMD 82 NH 2%

Manufacturer:

Mfr Part:
LQW2UAS82NG0CL

TTI Part:
LQW2UAS82NG0CL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance82 nH
Tolerance2 %
Maximum DC Current1 A
Maximum DC Resistance220 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum60
Self Resonant Frequency1 GHz
TerminationStandard
Length2.62 mm
Width2.45 mm
Height1.83 mm
Core MaterialMetal
SeriesLQW2UA
PackagingReel
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.109$218.00
$0.105$420.00
$0.104$624.00
$0.101$1,010.00
$0.10$1,600.00
$0.098$3,136.00
Need more?

My Notes

Sign into see notes.