Reference Only

LQW2UAS82NF00L

RF Inductors - SMD 82 NH 1%

Manufacturer:

Mfr Part:
LQW2UAS82NF00L

TTI Part:
LQW2UAS82NF00L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance82 nH
Tolerance1 %
Maximum DC Current1 A
Maximum DC Resistance220 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency1 GHz
TerminationStandard
Length2.62 mm
Width2.45 mm
Height1.83 mm
SeriesLQW2UA
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

28,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.183$366.00
$0.178$712.00
$0.175$1,050.00
$0.172$1,720.00
$0.167$3,340.00
$0.164$4,920.00
Need more?
Sign in to add projects and notes