Reference Only

LQW2UAS1R0J00L

RF Inductors - SMD 1 UH 5%

Manufacturer:

Mfr Part:
LQW2UAS1R0J00L

TTI Part:
LQW2UAS1R0J00L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance1 uH
Tolerance5 %
Maximum DC Current370 mA
Maximum DC Resistance1.75 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency290 MHz
TerminationStandard
Length2.62 mm
Width2.45 mm
Height1.83 mm
Core MaterialAir
SeriesLQW2UA
PackagingReel
ApplicationNon-Magnetic
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency25 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.092$184.00
$0.087$348.00
$0.086$516.00
$0.085$850.00
Need more?
Sign in to add projects and notes