Reference Only
LQW2UAS1R0G0CL
RF Inductors - SMD 1 UH 2%
Datasheet
LQW2UAS1R0G0CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 2 % | |
| Maximum DC Current | 370 mA | |
| Maximum DC Resistance | 1.75 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 35 | |
| Self Resonant Frequency | 290 MHz | |
| Termination | Standard | |
| Length | 2.62 mm | |
| Width | 2.45 mm | |
| Height | 1.83 mm | |
| Core Material | Metal | |
| Series | LQW2UA | |
| Packaging | Reel | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $218.00 | |
| $0.105 | $420.00 | |
| $0.103 | $618.00 | |
| $0.10 | $1,000.00 | |
| $0.098 | $1,568.00 | |
| $0.096 | $3,072.00 |
Need more?
My Notes
Sign into see notes.