Reference Only

LQW2BAS91NG00L

RF Inductors - SMD 91 NH 2%

Manufacturer:

Mfr Part:
LQW2BAS91NG00L

TTI Part:
LQW2BAS91NG00L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2015 metric)
ShieldingUnshielded
Inductance91 nH
Tolerance2 %
Maximum DC Current400 mA
Maximum DC Resistance480 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency1.33 GHz
TerminationStandard
Length2.09 mm
Width1.53 mm
Height1.42 mm
SeriesLQW2BA
PackagingReel
ApplicationNon-Magnetic
Case Code - in0805
Case Code - mm2015
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency150 MHz
Part # AliasesEKDMGN06-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.089$178.00
Need more?

My Notes

Sign into see notes.