Reference Only

LQW2BAS47NJ00L

RF Inductors - SMD 47 NH 5%

Manufacturer:

Mfr Part:
LQW2BAS47NJ00L

TTI Part:
LQW2BAS47NJ00L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2015 metric)
ShieldingUnshielded
Inductance47 nH
Tolerance5 %
Maximum DC Current500 mA
Maximum DC Resistance310 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency1.7 GHz
TerminationStandard
Length2.09 mm
Width1.53 mm
Height1.42 mm
Core MaterialAir
SeriesLQW2BA
PackagingReel
ApplicationNon-Magnetic
Case Code - in0805
Case Code - mm2015
Core TypeAir
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency200 MHz
Part # Aliases0805CS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.076$152.00
$0.07$280.00
$0.07$420.00
$0.069$690.00
$0.068$1,088.00
$0.068$2,176.00
Need more?
Sign in to add projects and notes