Reference Only

LQW2BANR20G00L

RF Inductors - SMD 200 NH 2%

Manufacturer:

Mfr Part:
LQW2BANR20G00L

TTI Part:
LQW2BANR20G00L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance200 nH
Tolerance2 %
Maximum DC Current750 mA
Maximum DC Resistance630 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum53
Self Resonant Frequency920 MHz
TerminationStandard
Length2.09 mm
Width1.53 mm
Height1.42 mm
Core MaterialFerrite
SeriesLQW2BA
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.193$386.00
$0.182$728.00
$0.176$1,056.00
$0.168$1,680.00
$0.164$2,624.00
$0.159$5,088.00
Need more?
Sign in to add projects and notes