Reference Only

LQW2BANR16G00L

RF Inductors - SMD 160 NH 2%

Manufacturer:

Mfr Part:
LQW2BANR16G00L

TTI Part:
LQW2BANR16G00L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance160 nH
Tolerance2 %
Maximum DC Current930 mA
Maximum DC Resistance460 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum58
Self Resonant Frequency920 MHz
TerminationStandard
Length2.09 mm
Width1.53 mm
Height1.42 mm
Core MaterialFerrite
SeriesLQW2BA
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.155$310.00
$0.151$604.00
Need more?
Sign in to add projects and notes