Reference Only
LQW2BAN12NG00L
RF Inductors - SMD 12 NH 2%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Unshielded | |
| Inductance | 12 nH | |
| Tolerance | 2 % | |
| Maximum DC Current | 2.4 A | |
| Maximum DC Resistance | 40 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 80 | |
| Self Resonant Frequency | 4.3 GHz | |
| Termination | Standard | |
| Length | 2.09 mm | |
| Width | 1.53 mm | |
| Height | 1.42 mm | |
| Core Material | Ferrite | |
| Series | LQW2BA | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $352.00 | |
| $0.171 | $684.00 | |
| $0.168 | $1,008.00 | |
| $0.164 | $1,640.00 | |
| $0.159 | $3,180.00 | |
| $0.157 | $4,710.00 |
Need more?
Sign in to add projects and notes