Reference Only

LQW21FT2R0M0HL

RF Inductors - SMD 0805 2.uH 20% 450mA 0.29ohm AEC-Q200

Manufacturer:

Mfr Part:
LQW21FT2R0M0HL

TTI Part:
LQW21FT2R0M0HL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance2 uH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance290 mOhms
Saturation Current450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency230 MHz
TerminationStandard
Length2 mm
Width1.2 mm
Height1.6 mm
QualificationAEC-Q200
SeriesLQW21FT_H
PackagingReel
ApplicationAutomotive
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.635$952.50
Need more?
Sign in to add projects and notes