Reference Only

LQW18CNR33J0HD

RF Inductors - SMD 330nH 630mA AEC-Q200

Manufacturer:

Mfr Part:
LQW18CNR33J0HD

TTI Part:
LQW18CNR33J0HD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance330 nH
Tolerance5 %
Maximum DC Current630 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency600 MHz
Length1.6 mm
Width1.6 mm
Height0.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQW18CN_H
PackagingReel
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.09$360.00
$0.087$696.00
$0.085$1,020.00
$0.083$1,660.00
$0.081$2,592.00
$0.08$5,120.00
Need more?
Sign in to add projects and notes