Reference Only

LQW18CNR12J0HD

RF Inductors - SMD 120nH 1100mA AEC-Q200

Manufacturer:

Mfr Part:
LQW18CNR12J0HD

TTI Part:
LQW18CNR12J0HD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance120 nH
Tolerance5 %
Maximum DC Current1.1 A
Maximum DC Resistance85 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency1.2 GHz
Length1.6 mm
Width1.6 mm
Height0.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQW18CN_H
PackagingReel
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.093$372.00
Need more?
Sign in to add projects and notes