Reference Only

LQW18AS4N7G0ZD

RF Inductors - SMD 4.7 NH 2%

Manufacturer:

Mfr Part:
LQW18AS4N7G0ZD

TTI Part:
LQW18AS4N7G0ZD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance4.7 nH
Tolerance2 %
Maximum DC Current700 mA
Maximum DC Resistance116 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency5.8 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q200
SeriesLQW18AS_Z
PackagingReel
ApplicationAutomotive
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.07$280.00
$0.069$552.00
$0.068$816.00
$0.065$1,300.00
$0.063$2,016.00
$0.062$3,968.00
Need more?
Sign in to add projects and notes