Reference Only

LQW18AS1N2J00D

RF Inductors - SMD 1.2 NH 5%

Manufacturer:

Mfr Part:
LQW18AS1N2J00D

TTI Part:
LQW18AS1N2J00D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeMultilayer
ShieldingUnshielded
Inductance1.2 nH
Tolerance5 %
Maximum DC Current1.4 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency16 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesLQW
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.052$208.00
$0.05$400.00
$0.049$588.00
$0.048$960.00
$0.047$1,504.00
$0.046$2,944.00
Need more?
Sign in to add projects and notes