Reference Only

LQW18AN8N2G80D

RF Inductors - SMD 8.2 NH 2%

Manufacturer:

Mfr Part:
LQW18AN8N2G80D

TTI Part:
LQW18AN8N2G80D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance8.2 nH
Tolerance2 %
Maximum DC Current1.6 A
Maximum DC Resistance52 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum38
Self Resonant Frequency4.75 GHz
TerminationStandard
Length1.65 mm
Width0.99 mm
Height0.9 mm
SeriesLQW
PackagingReel
ApplicationNon-Magnetic
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.062$248.00
$0.061$488.00
$0.06$720.00
$0.058$1,160.00
$0.057$1,824.00
$0.056$3,584.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.