Reference Only

LQW18AN68NJ00D

RF Inductors - SMD 68 NH 5%

Manufacturer:

Mfr Part:
LQW18AN68NJ00D

TTI Part:
LQW18AN68NJ00D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance68 nH
Tolerance5 %
Maximum DC Current340 mA
Maximum DC Resistance380 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum38
Self Resonant Frequency2.2 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesLQW
PackagingReel
ApplicationNon-Magnetic
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesLQW1608A68NJ00

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.051$204.00
Need more?
Sign in to add projects and notes