Reference Only

LQW18AN5N6G8ZD

RF Inductors - SMD 5.6 NH 2%

Manufacturer:

Mfr Part:
LQW18AN5N6G8ZD

TTI Part:
LQW18AN5N6G8ZD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance5.6 nH
Tolerance2 %
Maximum DC Current1.9 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum38
Self Resonant Frequency6.65 GHz
TerminationStandard
Length1.65 mm
Width0.99 mm
Height0.9 mm
QualificationAEC-Q200
SeriesLQW18AN_Z
PackagingReel
ApplicationRF
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.095$380.00
Need more?
Sign in to add projects and notes