Reference Only

LQW18AN18NG10D

RF Inductors - SMD 18 NH 2%

Manufacturer:

Mfr Part:
LQW18AN18NG10D

TTI Part:
LQW18AN18NG10D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance18 nH
Tolerance2 %
Maximum DC Current700 mA
Maximum DC Resistance85 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum42
Self Resonant Frequency3.5 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesLQW
PackagingReel
ApplicationNon-Magnetic
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.048$192.00
Need more?

My Notes

Sign into see notes.