Reference Only

LQW15AN6N4G8ZD

RF Inductors - SMD 6.4 NH 2%

Manufacturer:

Mfr Part:
LQW15AN6N4G8ZD

TTI Part:
LQW15AN6N4G8ZD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance6.4 nH
Tolerance2 %
Maximum DC Current1.38 A
Maximum DC Resistance65 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum7
Self Resonant Frequency7 GHz
TerminationStandard
Length1 mm
Width0.6 mm
Height0.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQW15AN_Z
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.071$710.00
$0.069$1,380.00
$0.068$2,040.00
$0.065$3,250.00
$0.062$6,200.00
Need more?
Sign in to add projects and notes