Reference Only

LQW15AN3N9B0ZD

RF Inductors - SMD 3.9 NH +-.1NH

Manufacturer:

Mfr Part:
LQW15AN3N9B0ZD

TTI Part:
LQW15AN3N9B0ZD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance3.9 nH
Tolerance0.1 nH
Maximum DC Current750 mA
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency10 GHz
TerminationStandard
Length1 mm
Width0.6 mm
Height0.5 mm
QualificationAEC-Q200
SeriesLQW15AN_Z
PackagingReel
ApplicationNon-Magnetic
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.064$640.00
$0.062$1,240.00
$0.061$1,830.00
$0.06$3,000.00
$0.058$5,800.00
Need more?
Sign in to add projects and notes