Reference Only

LQW15AN18NG8ZD

RF Inductors - SMD 18 NH 2%

Manufacturer:

Mfr Part:
LQW15AN18NG8ZD

TTI Part:
LQW15AN18NG8ZD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance18 nH
Tolerance2 %
Maximum DC Current1.05 A
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency5.2 GHz
TerminationStandard
Length1 mm
Width0.6 mm
Height0.5 mm
QualificationAEC-Q200
SeriesLQW15AN_Z
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.066$660.00
$0.065$1,300.00
$0.065$1,950.00
$0.064$3,200.00
$0.063$5,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.