Reference Only

LQW15AN15NG8ZD

RF Inductors - SMD 15 NH 2%

Manufacturer:

Mfr Part:
LQW15AN15NG8ZD

TTI Part:
LQW15AN15NG8ZD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0402 (1005 metric)
ShieldingShielded
Inductance15 nH
Tolerance2 %
Maximum DC Current1.15 A
Maximum DC Resistance114 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum31
Self Resonant Frequency1.15 GHz
TerminationStandard
Length1 mm
Width0.6 mm
Height0.5 mm
QualificationAEC-Q200
SeriesLQW15AN_Z
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

120,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.084$840.00
$0.082$1,640.00
$0.081$2,430.00
$0.079$3,950.00
$0.077$6,160.00
Need more?
Sign in to add projects and notes