Reference Only

LQW03AW9N1J00D

RF Inductors - SMD 9.1 NH 5%

Manufacturer:

Mfr Part:
LQW03AW9N1J00D

TTI Part:
LQW03AW9N1J00D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance9.1 nH
Tolerance5 %
Maximum DC Current460 mA
Maximum DC Resistance220 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum46
Self Resonant Frequency6.4 GHz
TerminationStandard
Length0.53 mm
Width0.4 mm
Height0.4 mm
SeriesLQW
PackagingReel
ApplicationNon-Magnetic
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.272$2,720.00
$0.257$5,140.00
Need more?
Sign in to add projects and notes