Reference Only

LQW03AW8N2J00D

RF Inductors - SMD 8.2 NH 5%

Manufacturer:

Mfr Part:
LQW03AW8N2J00D

TTI Part:
LQW03AW8N2J00D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance8.2 nH
Tolerance5 %
Maximum DC Current290 mA
Maximum DC Resistance260 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency8.5 GHz
TerminationStandard
Length0.53 mm
Width0.4 mm
Height0.4 mm
SeriesLQW
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.272$2,720.00
$0.257$5,140.00
Need more?

My Notes

Sign into see notes.