Reference Only

LQP03TG18NH02D

RF Inductors - SMD 18 NH 3%

Manufacturer:

Mfr Part:
LQP03TG18NH02D

TTI Part:
LQP03TG18NH02D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance18 nH
Tolerance3 %
Maximum DC Current160 mA
Maximum DC Resistance2.28 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency2.8 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.3 mm
Core MaterialFerrite
SeriesLQP
PackagingReel
ApplicationRF
Case Code - in0201
Case Code - mm0603
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

Product Catalogs

EDA / CAD Models

120,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.01$150.00
$0.0099$297.00
$0.0098$441.00
$0.00971$728.25
$0.00961$1,441.50
Need more?
Sign in to add projects and notes