Reference Only

LQP03HQ3N6B02D

RF Inductors - SMD 3.6 NH 0.1%

Manufacturer:

Mfr Part:
LQP03HQ3N6B02D

TTI Part:
LQP03HQ3N6B02D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance3.6 nH
Tolerance0.1 nH
Maximum DC Current500 mA
Maximum DC Resistance170 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency7 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.4 mm
Core MaterialFerrite
SeriesLQP
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesEKDMGN010-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

Product Catalogs

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.056$840.00
$0.054$1,620.00
$0.053$2,385.00
$0.052$3,900.00
$0.05$7,500.00
Need more?
Sign in to add projects and notes