Reference Only

LQP03HQ10NJ02D

RF Inductors - SMD 10 NH 5%

Manufacturer:

Mfr Part:
LQP03HQ10NJ02D

TTI Part:
LQP03HQ10NJ02D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0201 (0603 metric)
ShieldingUnshielded
Inductance10 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance400 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency4.5 GHz
TerminationStandard
Length0.6 mm
Width0.3 mm
Height0.4 mm
Core MaterialFerrite
SeriesLQP
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.045$675.00
Need more?

My Notes

Sign into see notes.