Reference Only

LQP02TN6N8J02D

RF Inductors - SMD 6.8 NH 5%

Manufacturer:

Mfr Part:
LQP02TN6N8J02D

TTI Part:
LQP02TN6N8J02D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case01005 (0402 metric)
ShieldingUnshielded
Inductance6.8 nH
Tolerance5 %
Maximum DC Current140 mA
Maximum DC Resistance2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency5.5 GHz
TerminationStandard
Length0.4 mm
Width0.2 mm
Height0.2 mm
Core MaterialFerrite
SeriesLQP
PackagingReel
ApplicationRF
Case Code - in01005
Case Code - mm0402
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0249$498.00
$0.0246$984.00
$0.0244$1,952.00
$0.0241$3,856.00
$0.0239$7,648.00
Need more?
Sign in to add projects and notes