Reference Only

LQP02HV22NJ02L

Power Inductors - SMD 22nH 140mA NONAUTO

Manufacturer:

Mfr Part:
LQP02HV22NJ02L

TTI Part:
LQP02HV22NJ02L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeChip Inductor
Package / Case01005 (0402 metric)
ShieldingUnshielded
Inductance22 nH
Tolerance5 %
Maximum DC Current140 mA
Maximum DC Resistance1.48 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency4.5 GHz
TerminationStandard
Length0.4 mm
Width0.2 mm
Height0.3 mm
SeriesLQP02H
PackagingReel
ApplicationMedical, Industrial
Case Code - in01005
Case Code - mm0402
Product TypePower Inductors - SMD
Test Frequency500 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.054$1,620.00
$0.052$3,120.00
$0.051$4,590.00
Need more?
Sign in to add projects and notes