Reference Only

LQM2HPN4R7MGCL

Power Inductors - SMD 4.7 UH 20%

Manufacturer:

Mfr Part:
LQM2HPN4R7MGCL

TTI Part:
LQM2HPN4R7MGCL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current1.1 A
Maximum DC Resistance138 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency25 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height0.9 mm
Core MaterialFerrite
SeriesLQM
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeMultilayer
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.14$420.00
Need more?
Sign in to add projects and notes