Reference Only

LQM2HPN1R5MG0L

Power Inductors - SMD 1.5 UH 20%

Manufacturer:

Mfr Part:
LQM2HPN1R5MG0L

TTI Part:
LQM2HPN1R5MG0L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance88 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency50 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height0.9 mm
Core MaterialCeramic
SeriesLQM
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.086$258.00
$0.081$486.00
$0.078$702.00
$0.075$1,125.00
$0.073$1,752.00
$0.071$3,408.00
Need more?

My Notes

Sign into see notes.