Reference Only

LQM21PN2R2NGCD

Power Inductors - SMD 2.2 UH 30%

Manufacturer:

Mfr Part:
LQM21PN2R2NGCD

TTI Part:
LQM21PN2R2NGCD

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current800 mA
Maximum DC Resistance230 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
Core MaterialFerrite
SeriesLQM
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.098$392.00
Need more?
Sign in to add projects and notes