Reference Only

LQM21PN2R2MGSD

Power Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
LQM21PN2R2MGSD

TTI Part:
LQM21PN2R2MGSD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current950 mA
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Self Resonant Frequency40 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
Core MaterialFerrite
SeriesLQM
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.078$312.00
Need more?

My Notes

Sign into see notes.