Reference Only

LQM21PH4R7MGEL

Power Inductors - SMD SMD2012(0805)SizeTmax=1.1mmItemp=670mAIsat=400mADCR=0.54ohmMax.150degC

Manufacturer:

Mfr Part:
LQM21PH4R7MGEL

TTI Part:
LQM21PH4R7MGEL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeChip Inductor
Package / Case0805 (2012 metric)
Inductance4.7 uH
Tolerance20 %
Maximum DC Current670 mA
Maximum DC Resistance540 mOhms
Saturation Current400 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency50 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
PackagingReel
ApplicationAutomotive
Case Code - in0805
Case Code - mm2012
Mounting StyleSMD/SMT
Product TypePower Inductors - SMD
ProductAutomotive Power Inductors
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 06-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.566$1,698.00
Need more?

My Notes

Sign into see notes.