Reference Only

LQM21PH3R3XGEL80

Power Inductors - SMD 3.3uH 740mA POWRTRN AEC-Q200

Manufacturer:

Mfr Part:
LQM21PH3R3XGEL80

TTI Part:
LQM21PH3R3XGEL80

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case0805 (2012 metric)
Inductance3.3 uH
Tolerance20 %
Maximum DC Current740 mA
Maximum DC Resistance460 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency70 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
QualificationAEC-Q200
SeriesLQM
PackagingReel
ApplicationAutomotive
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Inductance - nH3300 nH
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.258$774.00
Need more?
Sign in to add projects and notes