Reference Only

LQM21PH2R2MGEL

Power Inductors - SMD SMD 2012(0805)Size Tmax=1.1mm Itemp=800mA Isat=1100mA DCR=0.39ohmMax.150degC

Manufacturer:

Mfr Part:
LQM21PH2R2MGEL

TTI Part:
LQM21PH2R2MGEL

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypeChip Inductor
Package / Case0805 (2012 metric)
Inductance2.2 uH
Tolerance20 %
Maximum DC Current800 mA
Maximum DC Resistance390 mOhms
Saturation Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency90 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
PackagingReel
ApplicationAutomotive
Case Code - in0805
Case Code - mm2012
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.256$768.00
$0.245$1,470.00
$0.237$2,133.00
$0.227$3,405.00
$0.217$6,510.00
Need more?
Sign in to add projects and notes