Reference Only
LQM21PH1R0MGEL
Power Inductors - SMD SMD2012(0805)SizeTmax=1.1mmItemp=950mAIsat=2000mADCR=0.28ohmMax.150degC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | Chip Inductor | |
| Package / Case | 0805 (2012 metric) | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 950 mA | |
| Maximum DC Resistance | 280 mOhms | |
| Saturation Current | 2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 120 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.9 mm | |
| Packaging | Reel | |
| Application | Automotive | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.305 | $915.00 | |
| $0.291 | $1,746.00 | |
| $0.281 | $2,529.00 | |
| $0.269 | $4,035.00 | |
| $0.248 | $7,440.00 |
Need more?
Sign in to add projects and notes