Reference Only

LQM21DH150M70L

Power Inductors - SMD 15 UH 20%

Manufacturer:

Mfr Part:
LQM21DH150M70L

TTI Part:
LQM21DH150M70L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current250 mA
Maximum DC Resistance1.235 Ohms
Saturation Current140 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency24 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQM
PackagingReel
ApplicationAutomotive
Case Code - in0805
Case Code - mm2012
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.113$339.00
$0.11$660.00
$0.108$972.00
Need more?
Sign in to add projects and notes